BZX585-B3V3,115

DigiKey Part Number
1727-4995-2-ND - Tape & Reel (TR)
1727-4995-1-ND - Cut Tape (CT)
1727-4995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B3V3,115
Description
DIODE ZENER 3.3V 300MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.05200¥20.52
100¥1.00160¥100.16
500¥0.83560¥417.80
1,000¥0.58060¥580.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50321¥1,509.63
6,000¥0.46677¥2,800.62
9,000¥0.38707¥3,483.63
30,000¥0.38024¥11,407.20
75,000¥0.34154¥25,615.50
150,000¥0.29600¥44,400.00
Manufacturers Standard Package