Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,964 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.17343 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 12 V | - | 500 mW | 20 Ohms | 100 nA @ 9.1 V | 1.5 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
1,737 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.01596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5.13% | 1 W | - | 10 µA @ 30 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU |