Single Zener Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
-SZMMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Power - Max
500 mW1 W
Impedance (Max) (Zzt)
5 Ohms17 Ohms
Current - Reverse Leakage @ Vr
2.5 µA @ 1 V5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
SMASOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAZ5V1-13-F
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
61,650
In Stock
3,525,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
MMSZ5237ET1G
SZMMSZ5231BT1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
36,069
In Stock
204,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.