BZX84J-B6V8,115

DigiKey Part Number
1727-2141-2-ND - Tape & Reel (TR)
1727-2141-1-ND - Cut Tape (CT)
1727-2141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B6V8,115
Description
DIODE ZENER 6.8V 550MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
550 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.52700¥15.27
100¥0.74710¥74.71
500¥0.62296¥311.48
1,000¥0.43290¥432.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37519¥1,125.57
6,000¥0.34801¥2,088.06
9,000¥0.28859¥2,597.31
30,000¥0.28350¥8,505.00
75,000¥0.25464¥19,098.00
150,000¥0.22069¥33,103.50
Manufacturers Standard Package