Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,902 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
36,754 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | - | 10 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
17,644 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | - | 500 mW | - | 1 µA @ 6.2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,989 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 500 mW | - | 1 µA @ 6.9 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
27,375 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 500 mW | - | 50 nA @ 12.1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
91,066 In Stock 648,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | - | 5 µA @ 3 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
47,336 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±5% | 500 mW | - | 50 nA @ 9.8 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
3,000 In Stock 126,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | - | 50 nA @ 8.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 |