PDZ5.1B,115 | |
---|---|
DigiKey Part Number | 1727-5155-2-ND - Tape & Reel (TR) 1727-5155-1-ND - Cut Tape (CT) 1727-5155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.1B,115 |
Description | DIODE ZENER 5.1V 400MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ5.1B,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.11700 | ¥11.17 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.47272 | ¥236.36 |
1,000 | ¥0.32823 | ¥328.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27191 | ¥815.73 |
6,000 | ¥0.25713 | ¥1,542.78 |
9,000 | ¥0.21884 | ¥1,969.56 |
30,000 | ¥0.20243 | ¥6,072.90 |
75,000 | ¥0.17507 | ¥13,130.25 |
150,000 | ¥0.14553 | ¥21,829.50 |