1N5244BTR | |
---|---|
DigiKey Part Number | 1N5244BTRFSTR-ND - Tape & Reel (TR) 1N5244BTRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5244BTR |
Description | DIODE ZENER 14V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5244BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.47450 | ¥47.45 |
500 | ¥0.34414 | ¥172.07 |
1,000 | ¥0.30170 | ¥301.70 |
2,000 | ¥0.26579 | ¥531.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.22673 | ¥1,133.65 |
10,000 | ¥0.20249 | ¥2,024.90 |
15,000 | ¥0.19010 | ¥2,851.50 |
25,000 | ¥0.17618 | ¥4,404.50 |
35,000 | ¥0.16791 | ¥5,876.85 |
50,000 | ¥0.15987 | ¥7,993.50 |
125,000 | ¥0.14220 | ¥17,775.00 |
250,000 | ¥0.13126 | ¥32,815.00 |
500,000 | ¥0.12206 | ¥61,030.00 |