Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,790 In Stock 55,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 30 Ohms | 50 nA @ 10.5 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
30,896 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 300 mW | 25 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
6,466 In Stock 10,000 Factory | 1 : ¥1.89000 Bulk | - | Bulk | Active | 10 V | ±5% | 500 mW | 20 Ohms | 200 nA @ 7 V | 1.5 V @ 100 mA | -65°C ~ 200°C | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
10,636 In Stock 12,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 12 V | ±5% | 1 W | 9 Ohms | 500 nA @ 8.4 V | 1.2 V @ 200 mA | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 |