BZX384-C3V6,115 | |
---|---|
DigiKey Part Number | 1727-6229-2-ND - Tape & Reel (TR) 1727-6229-1-ND - Cut Tape (CT) 1727-6229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C3V6,115 |
Description | DIODE ZENER 3.6V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C3V6,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.60910 | ¥60.91 |
500 | ¥0.47862 | ¥239.31 |
1,000 | ¥0.33232 | ¥332.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22593 | ¥677.79 |
6,000 | ¥0.21364 | ¥1,281.84 |
9,000 | ¥0.18182 | ¥1,636.38 |
30,000 | ¥0.16819 | ¥5,045.70 |
75,000 | ¥0.14546 | ¥10,909.50 |
150,000 | ¥0.12091 | ¥18,136.50 |