Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
BZX85NZX
Packaging
Cut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2.1 V14.8 V15 V
Tolerance
±2%±5%
Power - Max
500 mW1.3 W
Impedance (Max) (Zzt)
15 Ohms40 Ohms100 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V500 nA @ 11 V5 µA @ 500 mV
Operating Temperature
-55°C ~ 175°C175°C
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, Axial
Supplier Device Package
ALF2DO-204AL (DO-41)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD27, DO-35 Axial
NZX2V1B,133
DIODE ZENER 2.1V 500MW ALF2
Nexperia USA Inc.
49,406
In Stock
1 : ¥1.64000
Cut Tape (CT)
10,000 : ¥0.16648
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.1 V
±5%
500 mW
100 Ohms
5 µA @ 500 mV
1.5 V @ 200 mA
-55°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
SOD27, DO-35 Axial
NZX15B,133
DIODE ZENER 14.8V 500MW ALF2
Nexperia USA Inc.
7,179
In Stock
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.15389
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
14.8 V
±2%
500 mW
40 Ohms
50 nA @ 10.5 V
1.5 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
32,274
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.36665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±2%
1.3 W
15 Ohms
500 nA @ 11 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.