Single Zener Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
9.1 V15 V
Tolerance
±5%±6%
Power - Max
300 mW3 W
Impedance (Max) (Zzt)
4 Ohms30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 200 mA
Package / Case
DO-214AA, SMBSC-79, SOD-523
Supplier Device Package
SMBSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-523
BZT52C15T-7
DIODE ZENER 15V 300MW SOD523
Diodes Incorporated
13,866
In Stock
585,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
300 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
DO-214AA, SMB
1SMB5924BT3G
DIODE ZENER 9.1V 3W SMB
onsemi
8,428
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥0.79675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
3 W
4 Ohms
5 µA @ 7 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.