Single Zener Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Tolerance
±5%-
Power - Max
200 mW250 mW
Impedance (Max) (Zzt)
30 Ohms42 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V100 nA @ 11 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
SC-90, SOD-323FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236ABUMD2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
BZX84-C15,235
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
51,067
In Stock
1 : ¥1.31000
Cut Tape (CT)
10,000 : ¥0.12859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SC-90_UMD2
UDZVTE-1715B
DIODE ZENER 15V 200MW UMD2
Rohm Semiconductor
10,676
In Stock
This product has a maximum purchase limit
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.37925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
-
200 mW
42 Ohms
100 nA @ 11 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.