1SMB5919BT3G

DigiKey Part Number
1SMB5919BT3GOSTR-ND - Tape & Reel (TR)
1SMB5919BT3GOSCT-ND - Cut Tape (CT)
1SMB5919BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5919BT3G
Description
DIODE ZENER 5.6V 3W SMB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5919BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.79900¥27.99
100¥1.41370¥141.37
500¥1.25294¥626.47
1,000¥0.97513¥975.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.87270¥2,181.75
5,000¥0.85320¥4,266.00
12,500¥0.75570¥9,446.25
25,000¥0.74595¥18,648.75
62,500¥0.63381¥39,613.12
125,000¥0.60943¥76,178.75
Manufacturers Standard Package