Single Zener Diodes

Results: 2
Series
EDZVPDZV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.9 V4.15 V
Tolerance
±3%±6.02%
Power - Max
150 mW1 W
Impedance (Max) (Zzt)
15 Ohms100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V40 µA @ 1 V
Operating Temperature
-55°C ~ 150°C150°C (TJ)
Package / Case
SC-79, SOD-523SOD-128
Supplier Device Package
EMD2PMDTM
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
EMD2
EDZVT2R3.9B
DIODE ZENER 3.9V 150MW EMD2
Rohm Semiconductor
29,554
In Stock
1 : ¥2.30000
Cut Tape (CT)
8,000 : ¥0.35696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±3%
150 mW
100 Ohms
5 µA @ 1 V
-55°C ~ 150°C
Surface Mount
SC-79, SOD-523
EMD2
SOD-128
PDZVTR3.9B
DIODE ZENER 4.15V 1W PMDTM
Rohm Semiconductor
771
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.15 V
±6.02%
1 W
15 Ohms
40 µA @ 1 V
150°C (TJ)
Surface Mount
SOD-128
PMDTM
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.