Single Zener Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V4.3 V5.1 V
Impedance (Max) (Zzt)
60 Ohms90 Ohms95 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V3 µA @ 1 V5 µA @ 1 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
BZX84-A5V1,215
DIODE ZENER 5.1V 250MW TO236AB
Nexperia USA Inc.
78,772
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.88359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±1%
250 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-A3V3,215
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
10,728
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.08410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±1%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BZX84-A4V3,215
DIODE ZENER 4.3V 250MW TO236AB
Nexperia USA Inc.
10,196
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.08410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±1%
250 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.