NZ9F5V1T5G

DigiKey Part Number
NZ9F5V1T5GOSTR-ND - Tape & Reel (TR)
NZ9F5V1T5GOSCT-ND - Cut Tape (CT)
NZ9F5V1T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ9F5V1T5G
Description
DIODE ZENER 5.1V 250MW SOD923
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NZ9F5V1T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.71600¥17.16
100¥0.83900¥83.90
500¥0.69996¥349.98
1,000¥0.48635¥486.35
2,000¥0.42149¥842.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.39096¥3,127.68
16,000¥0.32422¥5,187.52
24,000¥0.31849¥7,643.76
56,000¥0.28607¥16,019.92
200,000¥0.24793¥49,586.00
Manufacturers Standard Package