Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.onsemi
Series
HPZR-QMMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
6.7 V11 V24 V
Power - Max
500 mW682 mW
Impedance (Max) (Zzt)
22 Ohms33 Ohms42.4 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V2 µA @ 8.4 V400 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
SOD-123SOD-123W
Supplier Device Package
SOD-123SOD-123W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ5252BT1G
DIODE ZENER 24V 500MW SOD123
onsemi
173,501
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
500 mW
33 Ohms
100 nA @ 18 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ5241BT1G
DIODE ZENER 11V 500MW SOD123
onsemi
41,220
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
500 mW
22 Ohms
2 µA @ 8.4 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD123W
HPZR-C6V7-QX
HPZR-C6V7-Q/SOD123W/SOD2
Nexperia USA Inc.
2,010
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.87259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.7 V
±5%
682 mW
42.4 Ohms
400 µA @ 5 V
1 V @ 100 mA
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.