Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321,487 In Stock 4,055,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.76908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 15 Ohms | 500 nA @ 13.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
14,525 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 16 Ohms | 40 nA @ 11 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-123F | SOD-123F | ||
20,681 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 5.7 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
10,130 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.25119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±3% | 500 mW | 8 Ohms | 500 nA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SOD-123F | SOD-123F | ||
14,524 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.30918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±2% | 500 mW | 5 Ohms | 3 µA @ 5 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
204,121 Marketplace | Unavailable | - | Bulk | Active | 16 V | ±3% | 500 mW | 18 Ohms | 40 nA @ 12 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123F | SOD-123F |