BZX84C4V7

DigiKey Part Number
4786-BZX84C4V7TR-ND - Tape & Reel (TR)
4786-BZX84C4V7CT-ND - Cut Tape (CT)
4786-BZX84C4V7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7
Description
DIODE, ZENER, 0.3W, 4.7V, SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 350 mW ±6.38% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18546¥556.38
6,000¥0.17538¥1,052.28
9,000¥0.14925¥1,343.25
30,000¥0.13806¥4,141.80
75,000¥0.11940¥8,955.00
150,000¥0.09925¥14,887.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.76400¥7.64
100¥0.41050¥41.05
500¥0.32232¥161.16
1,000¥0.22388¥223.88
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.64900¥6.49
100¥0.39820¥39.82
500¥0.28718¥143.59
1,000¥0.25130¥251.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.