Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,851 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,500 : ¥0.27052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.04 V | ±2.63% | 960 mW | 8 Ohms | 500 nA @ 4 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | DO-219AC | DO-219AC (microSMF) | |||
13,062 In Stock 15,000 Factory | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.97016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 1.5 W | 17.5 Ohms | 500 nA @ 16.7 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | ||
25,622 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.97081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | - | 800 mW | 7 Ohms | 10 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) |