BZT52HC6V2WF-7

DigiKey Part Number
31-BZT52HC6V2WF-7TR-ND - Tape & Reel (TR)
31-BZT52HC6V2WF-7CT-ND - Cut Tape (CT)
31-BZT52HC6V2WF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52HC6V2WF-7
Description
DIODE ZENER 6.2V 375MW SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 375 mW ±6.45% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
375 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.38700¥13.87
100¥0.67650¥67.65
500¥0.56402¥282.01
1,000¥0.39185¥391.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24605¥738.15
6,000¥0.22823¥1,369.38
9,000¥0.19601¥1,764.09
Manufacturers Standard Package