Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,734 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.35695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 150 mW | 30 Ohms | 100 nA @ 9 V | -55°C ~ 150°C | Surface Mount | SC-79, SOD-523 | EMD2 | |||
845 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.97324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 33 V | ±6.06% | 1 W | 18 Ohms | 10 µA @ 25 V | 150°C (TJ) | Surface Mount | SOD-128 | PMDTM |