Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,764 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 80 Ohms | 500 nA @ 1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF | |||
0 In Stock | 10,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 4.7 V | ±5% | 500 mW | 60 Ohms | 500 nA @ 1 V | 1 V @ 10 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-80 Variant | QMMELF |