Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,110 In Stock 150,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | - | 50 nA @ 11.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
25,953 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | - | 800 mW | 3 Ohms | 10 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) |