Single Zener Diodes

Results: 2
Manufacturer
Central Semiconductor Corponsemi
Series
-BZX84CxxxLT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Tolerance
±5%±6%
Power - Max
225 mW500 mW
Current - Reverse Leakage @ Vr
3 µA @ 4 V10 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)
Package / Case
SOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BZX84C6V2LT1G
DIODE ZENER 6.2V 250MW SOT23-3
onsemi
58,063
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
225 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
6,135
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.10074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
-
10 µA @ 5 V
1.5 V @ 100 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.