Single Zener Diodes

Results: 4
Series
BZG03C-MBZG05C-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
10 V16 V220 V240 V
Tolerance
±5.63%±5.68%±5.83%±6%
Impedance (Max) (Zzt)
7 Ohms15 Ohms750 Ohms850 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 7 V500 nA @ 12 V1 µA @ 160 V1 µA @ 180 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA1.2 V @ 500 mA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10,041
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,500 : ¥0.93033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
1.25 W
7 Ohms
500 nA @ 7 V
1.2 V @ 200 mA
150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
10,521
In Stock
1 : ¥4.02000
Cut Tape (CT)
1,500 : ¥1.50497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 V
±5.68%
1.25 W
750 Ohms
1 µA @ 160 V
1.2 V @ 500 mA
150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
10,030
In Stock
1 : ¥4.02000
Cut Tape (CT)
1,500 : ¥1.12885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
240 V
±5.83%
1.25 W
850 Ohms
1 µA @ 180 V
1.2 V @ 500 mA
150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
14,921
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,500 : ¥0.93033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5.63%
1.25 W
15 Ohms
500 nA @ 12 V
1.2 V @ 200 mA
150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.