Single Zener Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
10 V18 V
Tolerance
±2%±6%
Impedance (Max) (Zzt)
20 Ohms42 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 12.6 V100 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 mA
Package / Case
SC-76, SOD-323SC-90, SOD-323F
Supplier Device Package
SOD-323SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-90_SOD323F PKG
MM3Z18VB
DIODE ZENER 18V 200MW SOD323F
onsemi
195,388
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.31520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
42 Ohms
45 nA @ 12.6 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
SOD-323
BZT52C10S-7-F
DIODE ZENER 10V 200MW SOD323
Diodes Incorporated
67,155
In Stock
696,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
200 mW
20 Ohms
100 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.