Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,365 In Stock | 1 : ¥29.31000 Bulk | - | Bulk | Active | 12 V | ±5% | 500 mW | 200 Ohms | 50 nA @ 9.2 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | Surface Mount | DO-213AA | DO-213AA | ||
249 In Stock | 1 : ¥29.31000 Bulk | - | Bulk | Active | 10 V | ±5% | 500 mW | 200 Ohms | 500 nA @ 7.6 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | Surface Mount | DO-213AA | DO-213AA |