Single Zener Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V6.2 V33 V
Tolerance
±1.94%±1.96%±2.12%
Impedance (Max) (Zzt)
10 Ohms60 Ohms80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V2 µA @ 2 V3 µA @ 4 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SBA120CS-AUR1A1XXX
BZX84B6V2LYT116
250MW, 6.2V, SOT-23, ZENER DIODE
Rohm Semiconductor
2,180
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.46243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±1.94%
250 mW
10 Ohms
3 µA @ 4 V
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SBA120CS-AUR1A1XXX
BZX84B5V1LYT116
250MW, 5.1V, SOT-23, ZENER DIODE
Rohm Semiconductor
1,074
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.65785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±1.96%
250 mW
60 Ohms
2 µA @ 2 V
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SBA120CS-AUR1A1XXX
BZX84B33VLYT116
250MW, 33V, SOT-23, ZENER DIODE
Rohm Semiconductor
3,000
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.46243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±2.12%
250 mW
80 Ohms
100 nA @ 23 V
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.