Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,386 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.26071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 300 mW | 15 Ohms | 2 µA @ 4 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
24,269 In Stock 24,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±2% | 200 mW | 89 Ohms | 9 µA @ 1 V | 1 V @ 10 mA | -65°C ~ 150°C | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
3,215 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.88% | 500 mW | 60 Ohms | 2 µA @ 2 V | - | -65°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 |