Single Zener Diodes

Results: 3
Manufacturer
Diodes IncorporatedMicro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
1.8 V6.2 V15 V
Tolerance
±5%±6%
Power - Max
300 mW500 mW5 W
Impedance (Max) (Zzt)
1 Ohms30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V1 µA @ 3 V7.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 1 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
DO-214AA, SMBSOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)SOD-123SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA SMB
SMBJ5341B-TP
DIODE ZENER 6.2V 5W DO214AA
Micro Commercial Co
71,423
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOT-23-3
BZX84C15-7-F
DIODE ZENER 15V 300MW SOT23-3
Diodes Incorporated
61,660
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
300 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MMSZ5237ET1G
MMSZ4678T1G
DIODE ZENER 1.8V 500MW SOD123
onsemi
41,012
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
500 mW
-
7.5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.