Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,572 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.93033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.88% | 1.25 W | 10 Ohms | 1 µA @ 1.5 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,334 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 410 mW | 78 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 |