Single Zener Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.6 V12 V
Tolerance
±2%±6%
Impedance (Max) (Zzt)
25 Ohms90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V5 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
MM3Z3V6T1G
DIODE ZENER 3.6V 300MW SOD323
onsemi
48,643
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
300 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
MM3Z12VST1G
DIODE ZENER 12V 300MW SOD323
onsemi
30,380
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2%
300 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.