Single Zener Diodes

Results: 2
Series
-MMSZ52xxxT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
13 V62 V
Tolerance
±5%±6%
Power - Max
300 mW500 mW
Impedance (Max) (Zzt)
30 Ohms185 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V100 nA @ 47 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
SC-76, SOD-323SOD-123
Supplier Device Package
SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
MM3Z13VT1G
DIODE ZENER 13V 300MW SOD323
onsemi
5,978
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±6%
300 mW
30 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
MMSZ5265BT1G
DIODE ZENER 62V 500MW SOD123
onsemi
15,974
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
62 V
±5%
500 mW
185 Ohms
100 nA @ 47 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.