BZT52C3V3-7-F

DigiKey Part Number
BZT52C3V3-FDITR-ND - Tape & Reel (TR)
BZT52C3V3-FDICT-ND - Cut Tape (CT)
BZT52C3V3-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V3-7-F
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V3-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.87000¥8.70
100¥0.47120¥47.12
500¥0.37010¥185.05
1,000¥0.25705¥257.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21293¥638.79
6,000¥0.20136¥1,208.16
9,000¥0.17138¥1,542.42
30,000¥0.15852¥4,755.60
75,000¥0.15085¥11,313.75
Manufacturers Standard Package