Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,660 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥0.74066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 3 W | 19 Ohms | 1 µA @ 18.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
0 In Stock Check Lead Time | 223 : ¥25.03991 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 16 Ohms | 500 nA @ 11 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/117 | Surface Mount | DO-213AA | DO-213AA |