BZX84C4V3LT1G

DigiKey Part Number
BZX84C4V3LT1GOSTR-ND - Tape & Reel (TR)
BZX84C4V3LT1GOSCT-ND - Cut Tape (CT)
BZX84C4V3LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V3LT1G
Description
DIODE ZENER 4.3V 250MW SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V3LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
225 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.79600¥7.96
100¥0.42860¥42.86
500¥0.33676¥168.38
1,000¥0.23382¥233.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.19370¥581.10
6,000¥0.18318¥1,099.08
9,000¥0.15589¥1,403.01
30,000¥0.14420¥4,326.00
75,000¥0.12471¥9,353.25
150,000¥0.10367¥15,550.50
Manufacturers Standard Package