Single Zener Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-BZX384
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V5.6 V
Tolerance
±2%±5%
Power - Max
200 mW225 mW
Impedance (Max) (Zzt)
15 Ohms28 Ohms40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V25 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C150°C (TJ)
Package / Case
SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
MMBZ5226BLT1G
DIODE ZENER 3.3V 225MW SOT23-3
onsemi
16,973
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.21430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
225 mW
28 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
43,209
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.38481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
200 mW
40 Ohms
1 µA @ 2 V
-
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
12,178
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.27050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
200 mW
15 Ohms
1 µA @ 2 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.