MMBZ5230BLT1G

DigiKey Part Number
MMBZ5230BLT1GOSTR-ND - Tape & Reel (TR)
MMBZ5230BLT1GOSCT-ND - Cut Tape (CT)
MMBZ5230BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5230BLT1G
Description
DIODE ZENER 4.7V 225MW SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5230BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.85400¥8.54
100¥0.46060¥46.06
500¥0.36172¥180.86
1,000¥0.25122¥251.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20812¥624.36
6,000¥0.19680¥1,180.80
9,000¥0.16750¥1,507.50
30,000¥0.15494¥4,648.20
75,000¥0.13400¥10,050.00
150,000¥0.11139¥16,708.50
Manufacturers Standard Package