Single Zener Diodes

Results: 3
Manufacturer
onsemiRohm SemiconductorVishay General Semiconductor - Diodes Division
Series
-BZG05C-M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V5.61 V5.95 V
Tolerance
±2%±6.06%±6.25%
Power - Max
500 mW1 W1.25 W
Impedance (Max) (Zzt)
8 Ohms20 Ohms40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V20 µA @ 1.5 V40 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
DO-214AC, SMASC-79, SOD-523
Supplier Device Package
DO-214AC (SMA)PMDSSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
MM5Z5V6ST1G
DIODE ZENER 5.61V 500MW SOD523
onsemi
67,728
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.61 V
±2%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
9,426
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,500 : ¥0.93033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.06%
1.25 W
20 Ohms
40 µA @ 1 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-106_PMDS
PTZTFTE255.6B
DIODE ZENER 5.95V 1W PMDS
Rohm Semiconductor
3,538
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,500 : ¥1.86073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.95 V
±6.25%
1 W
8 Ohms
20 µA @ 1.5 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
PMDS
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.