Single Zener Diodes

Results: 3
Series
-TZM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V12 V33 V
Impedance (Max) (Zzt)
20 Ohms58 Ohms90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V100 nA @ 25 V2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C175°C
Grade
-Automotive
Qualification
-AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
26,048
In Stock
1 : ¥1.81000
Cut Tape (CT)
2,500 : ¥0.30787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
13,047
In Stock
1 : ¥1.81000
Cut Tape (CT)
2,500 : ¥0.30787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
500 mW
58 Ohms
100 nA @ 25 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
3,080
In Stock
1 : ¥1.81000
Cut Tape (CT)
10,000 : ¥0.23682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
±5%
500 mW
20 Ohms
100 nA @ 9.1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.