PTZTFTE2536B | |
---|---|
DigiKey Part Number | 846-PTZTFTE2536BTR-ND - Tape & Reel (TR) 846-PTZTFTE2536BCT-ND - Cut Tape (CT) 846-PTZTFTE2536BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE2536B |
Description | DIODE ZENER 38V 1W PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 38 V 1 W ±5.56% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 27 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.68710 | ¥168.71 |
500 | ¥1.28402 | ¥642.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.54689 | ¥2,320.34 |
3,000 | ¥1.40576 | ¥4,217.28 |
4,500 | ¥1.33376 | ¥6,001.92 |
7,500 | ¥1.25281 | ¥9,396.08 |
10,500 | ¥1.20482 | ¥12,650.61 |
15,000 | ¥1.15815 | ¥17,372.25 |
37,500 | ¥1.05701 | ¥39,637.88 |