Single Zener Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V12 V
Tolerance
±2%±5%
Power - Max
200 mW500 mW
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V4.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)
Package / Case
SC-90, SOD-323FSOD-123
Supplier Device Package
SOD-123SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-90_SOD323F PKG
MM3Z3V3B
DIODE ZENER 3.3V 200MW SOD323F
onsemi
148,655
In Stock
582,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
200 mW
89 Ohms
4.5 µA @ 1 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
SOD 123
DDZ9699-7
DIODE ZENER 12V 500MW SOD123
Diodes Incorporated
147,680
In Stock
2,313,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
-
50 nA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123
SOD-123
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.