Single Zener Diodes

Results: 2
Manufacturer
Rohm SemiconductorVishay General Semiconductor - Diodes Division
Series
EDZVTZM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V27 V
Power - Max
150 mW500 mW
Current - Reverse Leakage @ Vr
100 nA @ 20 V2 µA @ 1.5 V
Operating Temperature
-65°C ~ 175°C-55°C ~ 150°C
Package / Case
DO-213AC, MINI-MELF, SOD-80SC-79, SOD-523
Supplier Device Package
EMD2SOD-80 MiniMELF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-79, SOD-523
EDZVT2R5.1B
DIODE ZENER 5.1V 150MW EMD2
Rohm Semiconductor
35,288
In Stock
1 : ¥2.38000
Cut Tape (CT)
8,000 : ¥0.37397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
150 mW
80 Ohms
2 µA @ 1.5 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
EMD2
3,224
In Stock
1 : ¥2.46000
Cut Tape (CT)
2,500 : ¥0.41781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±2%
500 mW
80 Ohms
100 nA @ 20 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.