BZX585-C11,115

DigiKey Part Number
1727-BZX585-C11,115TR-ND - Tape & Reel (TR)
1727-BZX585-C11,115CT-ND - Cut Tape (CT)
1727-BZX585-C11,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C11,115
Description
DIODE ZENER 11V 300MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.78200¥17.82
100¥0.87110¥87.11
500¥0.72640¥363.20
1,000¥0.50474¥504.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23962¥718.86
6,000¥0.22225¥1,333.50
9,000¥0.19088¥1,717.92
Manufacturers Standard Package