Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,084 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.4 V | ±5.88% | 1 W | - | 20 µA @ 1 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
5,639 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 150 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |