Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355,084 In Stock 987,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 500 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
22,479 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,500 : ¥0.48378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.68 V | ±2.67% | 960 mW | 25 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-219AC | DO-219AC (microSMF) |