HPZR-C6V7-QX | |
---|---|
DigiKey Part Number | 1727-HPZR-C6V7-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C6V7-QXCT-ND - Cut Tape (CT) 1727-HPZR-C6V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C6V7-QX |
Description | HPZR-C6V7-Q/SOD123W/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.7 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 42.4 Ohms | |
Current - Reverse Leakage @ Vr | 400 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51390 | ¥151.39 |
500 | ¥1.40190 | ¥700.95 |
1,000 | ¥0.95332 | ¥953.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87259 | ¥2,617.77 |
6,000 | ¥0.83635 | ¥5,018.10 |
9,000 | ¥0.75271 | ¥6,774.39 |
30,000 | ¥0.74156 | ¥22,246.80 |
75,000 | ¥0.71117 | ¥53,337.75 |