Single Zener Diodes

Results: 2
Manufacturer
Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V18 V
Tolerance
±2%±5%
Power - Max
200 mW1 W
Impedance (Max) (Zzt)
5 Ohms65 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V2.5 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
DO-214AC, SMASC-90, SOD-323F
Supplier Device Package
SMAUMD2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAZ5V1-13-F
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
62,142
In Stock
3,515,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AC, SMA
SMA
SC-90_UMD2
UDZSTE-1718B
DIODE ZENER 18V 200MW UMD2
Rohm Semiconductor
2,404
In Stock
1 : ¥2.79000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
65 Ohms
100 nA @ 13 V
-
-55°C ~ 150°C
Surface Mount
SC-90, SOD-323F
UMD2
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.