Single Zener Diodes

Results: 2
Series
-PDZV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.6 V23.25 V
Tolerance
±5.38%±5.56%
Power - Max
250 mW1 W
Impedance (Max) (Zzt)
14 Ohms90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V10 µA @ 17 V
Package / Case
SOD-128TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PMDTMSOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-128
PDZVTR22B
DIODE ZENER 23.25V 1W PMDTM
Rohm Semiconductor
6,955
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
23.25 V
±5.38%
1 W
14 Ohms
10 µA @ 17 V
150°C (TJ)
Surface Mount
SOD-128
PMDTM
SBA120CS-AUR1A1XXX
BZX84C3V6LYT116
250MW, 3.6V, SOT-23, ZENER DIODE
Rohm Semiconductor
2,990
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.42861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5.56%
250 mW
90 Ohms
5 µA @ 1 V
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.